SDT2A512GKKDCAA0ESA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 6
Unit Price: 1.583,65000 €
Datasheet
Solid State Drive (SSD) FLASH - NAND (pSLC) 512GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT2A512GKKDCAA0ESA0

DigiKey Part Number
445-SDT2A512GKKDCAA0ESA0-ND
Manufacturer
Manufacturer Product Number
SDT2A512GKKDCAA0ESA0
Description
SSD 512GB 2.5" PSLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 512GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
345MB/s
Manufacturer
TDK
Speed - Write
295MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Current - Max
60mA
Memory Size
512GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Size / Dimension
100.20mm x 69.85mm x 9.50mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDT2A512GKMDWAA0ESA0TDK6445-SDT2A512GKMDWAA0ESA0-ND1.583,65000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes