
SDT2A512GKMDWAA0ESA0 | |
|---|---|
DigiKey Part Number | 445-SDT2A512GKMDWAA0ESA0-ND |
Manufacturer | |
Manufacturer Product Number | SDT2A512GKMDWAA0ESA0 |
Description | SSD 512GB 2.5" PSLC SATA III 5V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 512GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | 2.5" | |
Speed - Read | 345MB/s | |
Speed - Write | 295MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 60mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.20mm x 69.85mm x 9.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.603,59000 € | 1.603,59 € |
| Unit Price without VAT: | 1.603,59000 € |
|---|---|
| Unit Price with VAT: | 1.908,27210 € |

