Similar
Similar

SD1614TT-A1 | |
|---|---|
DigiKey Part Number | 445-SD1614TT-A1-ND |
Manufacturer | |
Manufacturer Product Number | SD1614TT-A1 |
Description | BUZZER MAGNETIC 12V 16MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 12 V 100mA 2.048kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 15V | |
Frequency | 2.048kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |



