Buzzers Transducer, Externally Driven Magnetic 12 V 65mA 2.048kHz 90dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT-1612-1290T

DigiKey Part Number
2223-CMT-1612-1290T-ND
Manufacturer
Manufacturer Product Number
CMT-1612-1290T
Description
16MMX12MM DEEP, MAG, 12V, 2048HZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 12 V 65mA 2.048kHz 90dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CMT-1612-1290T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Magnetic
Manufacturer
Same Sky (Formerly CUI Devices)
Sound Pressure Level (SPL)
90dB @ 12V, 10cm
Series
Current - Supply
65mA
Packaging
Tray
Port Location
Top
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Through Hole
Input Type
Zero-Peak Signal
Termination
PC Pins
Voltage - Rated
12 V
Size / Dimension
0.630" Dia (16.00mm)
Voltage Range
8 ~ 15V
Height - Seated (Max)
0.492" (12.50mm)
Frequency
2.048kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,38000 €2,38 €
101,80900 €18,09 €
251,62960 €40,74 €
501,50900 €75,45 €
1001,39910 €139,91 €
2501,26864 €317,16 €
5001,17982 €589,91 €
1.0001,09861 €1.098,61 €
5.0000,99863 €4.993,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €