Similar
Similar

RLF12545T-4R2N6R5-PF | |
|---|---|
DigiKey Part Number | 445-2950-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLF12545T-4R2N6R5-PF |
Description | FIXED IND 4.2UH 6.5A 8.88 MOHM |
Customer Reference | |
Detailed Description | 4.2 µH Shielded Drum Core, Wirewound Inductor 6.5 A 8.88mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | RLF12545T-4R2N6R5-PF Models |
Category | Current - Saturation (Isat) 9.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.88mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.504" L x 0.492" W (12.80mm x 12.50mm) |
Tolerance ±30% | Height - Seated (Max) 0.185" (4.70mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF12555T-4R7N-D | TDK | 500 | 445-15158-1-ND | 0,86762 € | Similar |
| NS12565T4R2NN | Taiyo Yuden | 0 | 587-2742-1-ND | 0,93000 € | Similar |



