4.7 µH Shielded Drum Core, Wirewound Inductor 5.3 A 15.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF12555T-4R7N-D

DigiKey Part Number
445-15158-2-ND - Tape & Reel (TR)
445-15158-1-ND - Cut Tape (CT)
445-15158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF12555T-4R7N-D
Description
FIXED IND 4.7UH 5.3A 15.2 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 5.3 A 15.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF12555T-4R7N-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
15.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.492" L x 0.476" W (12.50mm x 12.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.230" (5.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPM10065VC-4R7M-DTDK0445-SPM10065VC-4R7M-DCT-ND1,12000 €MFR Recommended
744771004Würth Elektronik3.622732-1206-1-ND1,92000 €Similar
7447715004Würth Elektronik839732-2188-1-ND1,92000 €Similar
PA4304.472NLTPulse Electronics0553-2547-2-ND0,65345 €Similar
In-Stock: 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,86762 €433,81 €
Manufacturers Standard Package
Unit Price without VAT:0,86762 €
Unit Price with VAT:1,03247 €