
PC95ER11/5-Z | |
|---|---|
DigiKey Part Number | 445-180878-ND |
Manufacturer | |
Manufacturer Product Number | PC95ER11/5-Z |
Description | FERRITE CORE ER 1.68UH PCS95 2PC |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core ER Type 0.433" (11.00mm) Length 0.236" (6.00mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 1.23 |
Series | Effective Length (le) mm 11.9 |
Packaging Tray | Effective Area (Ae) mm² 14.7 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 10.3 |
Core Type ER | Effective Magnetic Volume (Ve) mm³ 174.0 |
Supplier Device Package ER 11 x 5 | Finish Uncoated |
Material PC95 | Height 0.098" (2.50mm) |
Inductance Factor (Al) 1.68 µH | Length 0.433" (11.00mm) |
Tolerance ±25% | Width 0.236" (6.00mm) |


