
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 9.5 x 5 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 1.19 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.67 | |
Effective Length (le) mm | 14.2 | |
Effective Area (Ae) mm² | 8.47 | |
Minimum Core Cross Section (Amin) mm² | 7.6 | |
Effective Magnetic Volume (Ve) mm³ | 120.0 | |
Finish | Uncoated | |
Height | 0.098" (2.50mm) | |
Width | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,74900 € | 7,49 € |
| 25 | 0,64240 € | 16,06 € |
| 50 | 0,56960 € | 28,48 € |
| 100 | 0,50200 € | 50,20 € |
| 250 | 0,41988 € | 104,97 € |
| 900 | 0,34017 € | 306,15 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |







