Parametric Equivalent



NTCG164LH104HT1S | |
|---|---|
DigiKey Part Number | 445-NTCG164LH104HT1STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTCG164LH104HT1S |
Description | CASE EIA 0603 B= 3% 10 OHM 3% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4485K |
Manufacturer TDK | B25/75 4533K |
Series | B25/85 4550K |
Packaging Tape & Reel (TR) | B25/100 4573K |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Resistance in Ohms @ 25°C 100k | Power - Max 100 mW |
Resistance Tolerance ±3% | Mounting Type Surface Mount |
B Value Tolerance ±3% | Package / Case 0603 (1608 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCG164LH104HTDS | TDK | 8 | 445-NTCG164LH104HTCT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08163 € | 326,52 € |
| Unit Price without VAT: | 0,08163 € |
|---|---|
| Unit Price with VAT: | 0,09714 € |


