
NTCG164LH104HTDS | |
|---|---|
DigiKey Part Number | 445-NTCG164LH104HTTR-ND - Tape & Reel (TR) 445-NTCG164LH104HTCT-ND - Cut Tape (CT) 445-NTCG164LH104HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164LH104HTDS |
Description | NTC,100K,3%,0603,AEC-Q200,125 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4485K | |
B25/75 | 4533K | |
B25/85 | 4550K | |
B25/100 | 4573K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,10600 € | 5,30 € |
| 100 | 0,10030 € | 10,03 € |
| 500 | 0,08898 € | 44,49 € |
| 1.000 | 0,08479 € | 84,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07593 € | 303,72 € |
| 8.000 | 0,07277 € | 582,16 € |
| 12.000 | 0,07104 € | 852,48 € |
| 20.000 | 0,06899 € | 1.379,80 € |
| 28.000 | 0,06771 € | 1.895,88 € |
| 40.000 | 0,06641 € | 2.656,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

