


NTCG164KF104FTDS | |
|---|---|
DigiKey Part Number | 445-174524-2-ND - Tape & Reel (TR) 445-174524-1-ND - Cut Tape (CT) 445-174524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164KF104FTDS |
Description | THERM NTC 100KOHM 4419K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4419K |
Manufacturer TDK | B25/85 4485K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 100k | Qualification AEC-Q200 |
Resistance Tolerance ±1% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,16400 € | 0,82 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,14200 € | 3,55 € |
| 50 | 0,13440 € | 6,72 € |
| 100 | 0,12740 € | 12,74 € |
| 500 | 0,11336 € | 56,68 € |
| 1.000 | 0,10815 € | 108,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09711 € | 388,44 € |
| 8.000 | 0,09319 € | 745,52 € |
| 12.000 | 0,09105 € | 1.092,60 € |
| 20.000 | 0,08850 € | 1.770,00 € |
| 28.000 | 0,08691 € | 2.433,48 € |
| 40.000 | 0,08530 € | 3.412,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |









