Similar
Similar

NLV32T-R10K-PF | |
|---|---|
DigiKey Part Number | NLV32T-R10K-PF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLV32T-R10K-PF |
Description | FIXED IND 100NH 450MA 440 MOHM |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 450 mA 440mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-R10K-PF Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 440mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 MHz |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.094" (2.40mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV32T-R10J-EF | TDK | 13.412 | 445-16614-1-ND | 55,34000 € | Similar |
| B82422T3101J000 | TDK | 0 | B82422T3101J000-ND | 50,13587 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08312 € | 166,24 € |
| Unit Price without VAT: | 0,08312 € |
|---|---|
| Unit Price with VAT: | 0,09891 € |



