
NLV25T-R15J-EFD | |
|---|---|
DigiKey Part Number | 445-16505-2-ND - Tape & Reel (TR) 445-16505-1-ND - Cut Tape (CT) 445-16505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-R15J-EFD |
Description | FIXED IND 150NH 500MA 350 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 500 mA 350mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-R15J-EFD Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 550MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25.2 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Shielding Unshielded | Height - Seated (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-R15J | Bourns Inc. | 835 | CW252016-R15JCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,14080 € | 3,52 € |
| 50 | 0,13260 € | 6,63 € |
| 100 | 0,12510 € | 12,51 € |
| 250 | 0,11568 € | 28,92 € |
| 500 | 0,10910 € | 54,55 € |
| 1.000 | 0,10285 € | 102,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09420 € | 188,40 € |
| 4.000 | 0,08882 € | 355,28 € |
| 6.000 | 0,08582 € | 514,92 € |
| 10.000 | 0,08219 € | 821,90 € |
| 14.000 | 0,07988 € | 1.118,32 € |
| 20.000 | 0,07750 € | 1.550,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

