
CW252016-R15J | |
|---|---|
DigiKey Part Number | CW252016-R15JTR-ND - Tape & Reel (TR) CW252016-R15JCT-ND - Cut Tape (CT) CW252016-R15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW252016-R15J |
Description | FIXED IND 150NH 500MA 700 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 500 mA 700mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW252016-R15J Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 850MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW2UASR15J00L | Murata Electronics | 82.834 | 490-5693-1-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,14250 € | 14,25 € |
| 1.000 | 0,11723 € | 117,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11053 € | 221,06 € |
| 4.000 | 0,10422 € | 416,88 € |
| 6.000 | 0,10070 € | 604,20 € |
| 10.000 | 0,09644 € | 964,40 € |
| 14.000 | 0,09373 € | 1.312,22 € |
| 20.000 | 0,09095 € | 1.819,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


