Similar
Similar
Similar
Similar
Similar

NLC453232T-3R3K | |
|---|---|
DigiKey Part Number | 445-1161-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLC453232T-3R3K |
Description | FIXED IND 3.3UH 750MA 220 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 750 mA 220mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLC453232T-3R3K Models |
Category | DC Resistance (DCR) 220mOhm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82432T1332K000 | TDK | 21.619 | 495-1760-1-ND | 0,43000 € | Similar |
| CM453232-3R3JL | Bourns Inc. | 960 | 118-CM453232-3R3JLCT-ND | 0,25000 € | Similar |
| CM453232-3R3KL | Bourns Inc. | 1.745 | CM453232-3R3KLCT-ND | 0,25000 € | Similar |
| LQH43CN3R3M03L | Murata Electronics | 170 | 490-LQH43CN3R3M03LCT-ND | 0,31000 € | Similar |
| P1812-332K | Delevan | 0 | DN3306TR-ND | 1,70264 € | Similar |





