
LQH43CN3R3M03L | |
|---|---|
DigiKey Part Number | 490-LQH43CN3R3M03LTR-ND - Tape & Reel (TR) 490-LQH43CN3R3M03LCT-ND - Cut Tape (CT) 490-LQH43CN3R3M03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43CN3R3M03L |
Description | FIXED IND 3.3UH 800MA 130 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 800 mA 130mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43CN3R3M03L Models |
Category | DC Resistance (DCR) 130mOhm Max |
Mfr | Frequency - Self Resonant 47MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1812 (4532 Metric) |
Material - Core | Supplier Device Package 1812 |
Inductance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,20460 € | 20,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17502 € | 87,51 € |
| 1.000 | 0,16503 € | 165,03 € |
| 1.500 | 0,15944 € | 239,16 € |
| 2.500 | 0,15268 € | 381,70 € |
| 3.500 | 0,14839 € | 519,37 € |
| 5.000 | 0,14397 € | 719,85 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

