NLC453232T-220K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 9.489
Unit Price: 0,59000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Bourns Inc.
In Stock: 13.931
Unit Price: 0,25000 €
Datasheet

Similar


Murata Electronics
In Stock: 9.597
Unit Price: 0,31000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,90960 €
Datasheet
22 µH Unshielded Drum Core, Wirewound Inductor 370 mA 900mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLC453232T-220K

DigiKey Part Number
445-1166-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLC453232T-220K
Description
FIXED IND 22UH 370MA 900 MOHM
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 370 mA 900mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLC453232T-220K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
900mOhm Max
Mfr
Q @ Freq
10 @ 2.52MHz
Series
Frequency - Self Resonant
18MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82432T1223K000TDK9.489495-1758-1-ND0,59000 €Similar
CM453232-220JLBourns Inc.0118-CM453232-220JLCT-ND0,25000 €Similar
CM453232-220KLBourns Inc.13.931CM453232-220KLCT-ND0,25000 €Similar
LQH43CN220K03LMurata Electronics9.597490-LQH43CN220K03LCT-ND0,31000 €Similar
P1812-223KDelevan0DN3316TR-ND1,90960 €Similar
Obsolete
This product is no longer manufactured. View Substitutes