Direct
Similar
Similar
Similar
Similar

NLC322522T-151K | |
|---|---|
DigiKey Part Number | 445-1153-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLC322522T-151K |
Description | FIXED IND 150UH 85MA 6.1 OHM SMD |
Customer Reference | |
Detailed Description | 150 µH Unshielded Inductor 85 mA 6.1Ohm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLC322522T-151K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.1Ohm | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |





