


NLCV32T-151K-PF | |
|---|---|
DigiKey Part Number | 445-1544-2-ND - Tape & Reel (TR) 445-1544-1-ND - Cut Tape (CT) 445-1544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-151K-PF |
Description | FIXED IND 150UH 100MA 7.93 OHM |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 100 mA 7.93Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-151K-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.93Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,10350 € | 10,35 € |
| 1.000 | 0,08515 € | 85,15 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

