MFR Recommended
Similar
Similar
Similar
Similar

MMZ2012Y301BTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ2012Y301BTD25TR-ND - Tape & Reel (TR) 445-MMZ2012Y301BTD25CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMZ2012Y301BTD25 |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 600mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 150mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.041" (1.05mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1608Y301BTD25 | TDK | 474 | 445-MMZ1608Y301BTD25CT-ND | 0,08000 € | MFR Recommended |
| 2508053017Y3 | Fair-Rite Products Corp. | 285.700 | 1934-1474-1-ND | 0,12000 € | Similar |
| ABBK00201209301Y00 | Pulse Electronics | 0 | 553-ABBK00201209301Y00TR-ND | 0,02556 € | Similar |
| ABGK00201209301Y00 | Pulse Electronics | 0 | 553-ABGK00201209301Y00TR-ND | 0,02556 € | Similar |
| MH2029-301Y | Bourns Inc. | 0 | 118-MH2029-301YCT-ND | 0,08000 € | Similar |






