



2508053017Y3 | |
|---|---|
DigiKey Part Number | 1934-1474-2-ND - Tape & Reel (TR) 1934-1474-1-ND - Cut Tape (CT) 1934-1474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508053017Y3 |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508053017Y3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,04160 € | 2,08 € |
| 100 | 0,03730 € | 3,73 € |
| 250 | 0,03216 € | 8,04 € |
| 500 | 0,02862 € | 14,31 € |
| 1.000 | 0,02534 € | 25,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01733 € | 69,32 € |
| 8.000 | 0,01584 € | 126,72 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |












