MMZ2012Y102BT000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 17.835
Unit Price: 0,08000 €
Datasheet

Similar


Fair-Rite Products Corp.
In Stock: 45.400
Unit Price: 0,09000 €
Datasheet

Similar


Murata Electronics
In Stock: 52.435
Unit Price: 0,14000 €
Datasheet
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ2012Y102BT000

DigiKey Part Number
445-MMZ2012Y102BT000TR-ND - Tape & Reel (TR)
445-MMZ2012Y102BT000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMZ2012Y102BT000
Description
FERRITE BEAD 1 KOHM 0805 1LN
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ2012Y102BT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1608Y102BTA00TDK17.835445-MMZ1608Y102BTA00CT-ND0,08000 €MFR Recommended
2508051027Y1Fair-Rite Products Corp.45.4001934-1009-1-ND0,09000 €Similar
BLM21BD102SN1DMurata Electronics52.435490-1047-1-ND0,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes