



2508051027Y1 | |
|---|---|
DigiKey Part Number | 1934-1009-2-ND - Tape & Reel (TR) 1934-1009-1-ND - Cut Tape (CT) 1934-1009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508051027Y1 |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508051027Y1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03480 € | 3,48 € |
| 250 | 0,02992 € | 7,48 € |
| 500 | 0,02664 € | 13,32 € |
| 1.000 | 0,02361 € | 23,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01618 € | 64,72 € |
| 8.000 | 0,01456 € | 116,48 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











