47 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0603D470CT000

DigiKey Part Number
445-15753-2-ND - Tape & Reel (TR)
445-15753-1-ND - Cut Tape (CT)
445-15753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0603D470CT000
Description
FERRITE BEAD 47 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ0603D470CT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
700mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
47 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ0603D470CT000TDK2.256445-15753-1-ND0,08000 €Parametric Equivalent
BLM03BB470SN1DMurata Electronics15.512490-5168-1-ND0,08000 €Parametric Equivalent
In-Stock: 2.256
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05600 €0,56 €
250,05200 €1,30 €
500,04900 €2,45 €
1000,04610 €4,61 €
2500,04268 €10,67 €
5000,04022 €20,11 €
1.0000,03791 €37,91 €
2.5000,03507 €87,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02983 €447,45 €
30.0000,02813 €843,90 €
45.0000,02718 €1.223,10 €
75.0000,02603 €1.952,25 €
105.0000,02530 €2.656,50 €
150.0000,02455 €3.682,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €