Similar
Similar

MLZ2012DR22MT000 | |
|---|---|
DigiKey Part Number | MLZ2012DR22MT000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLZ2012DR22MT000 |
Description | FIXED IND 220NH 900MA 130 MOHM |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 900 mA 130mOhm 0805 (2012 Metric) |
EDA/CAD Models | MLZ2012DR22MT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06013 € | 240,52 € |
| Unit Price without VAT: | 0,06013 € |
|---|---|
| Unit Price with VAT: | 0,07155 € |



