
MLZ2012DR22DT000 | |
|---|---|
DigiKey Part Number | 445-MLZ2012DR22DT000TR-ND - Tape & Reel (TR) 445-MLZ2012DR22DT000CT-ND - Cut Tape (CT) 445-MLZ2012DR22DT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012DR22DT000 |
Description | FIXED IND 220NH 900MA 130 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 900 mA 130mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012DR22DT000 Models |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 130mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05700 € | 0,57 € |
| 100 | 0,04690 € | 4,69 € |
| 1.000 | 0,03859 € | 38,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03365 € | 134,60 € |
| 8.000 | 0,03172 € | 253,76 € |
| 12.000 | 0,03065 € | 367,80 € |
| 20.000 | 0,02935 € | 587,00 € |
| 28.000 | 0,02853 € | 798,84 € |
| 40.000 | 0,02768 € | 1.107,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

