


MLP2520S2R2MT0S1 | |
|---|---|
DigiKey Part Number | 445-6373-2-ND - Tape & Reel (TR) 445-6373-1-ND - Cut Tape (CT) 445-6373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2520S2R2MT0S1 |
Description | FIXED IND 2.2UH 1.2A 117 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.2 A 117mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2520S2R2MT0S1 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 117mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,15670 € | 15,67 € |
| 1.000 | 0,12885 € | 128,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11512 € | 345,36 € |
| 6.000 | 0,10855 € | 651,30 € |
| 9.000 | 0,10489 € | 944,01 € |
| 15.000 | 0,10046 € | 1.506,90 € |
| 21.000 | 0,09764 € | 2.050,44 € |
| 30.000 | 0,09474 € | 2.842,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


