
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Multilayer | |
Material - Core | Ferrite | |
Quantity | 125 Pieces (25 Values - 5 Each) | |
Inductance Range | 470nH ~ 10µH | |
Mounting Type | Surface Mount | |
Packages Included | 0603, 0805, 0806, 1008 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,10000 € | 40,10 € |
| 10 | 34,82400 € | 348,24 € |
| Unit Price without VAT: | 40,10000 € |
|---|---|
| Unit Price with VAT: | 47,71900 € |


