


MLP2012S4R7MT0S1 | |
|---|---|
DigiKey Part Number | 445-6366-2-ND - Tape & Reel (TR) 445-6366-1-ND - Cut Tape (CT) 445-6366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2012S4R7MT0S1 |
Description | FIXED IND 4.7UH 700MA 338 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 700 mA 338mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2012S4R7MT0S1 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 338mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 (2012 Metric) |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,13670 € | 13,67 € |
| 1.000 | 0,11237 € | 112,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09799 € | 391,96 € |
| 8.000 | 0,09240 € | 739,20 € |
| 12.000 | 0,08928 € | 1.071,36 € |
| 20.000 | 0,08551 € | 1.710,20 € |
| 28.000 | 0,08311 € | 2.327,08 € |
| 40.000 | 0,08065 € | 3.226,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


