Similar



MLP2012R1R0MT0S1 | |
|---|---|
DigiKey Part Number | MLP2012R1R0MT0S1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP2012R1R0MT0S1 |
Description | FIXED IND 1UH 500MA 689 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 500 mA 689mOhm Max 0805 (2012 Metric) |
EDA/CAD Models | MLP2012R1R0MT0S1 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 689mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLP2012H1R0MT0S1 | TDK | 2.772 | 445-15713-1-ND | 0,20000 € | Similar |


