


MLP2012H2R2MT0S1 | |
|---|---|
DigiKey Part Number | 445-15715-2-ND - Tape & Reel (TR) 445-15715-1-ND - Cut Tape (CT) 445-15715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2012H2R2MT0S1 |
Description | FIXED IND 2.2UH 1A 195 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1 A 195mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2012H2R2MT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 195mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,15000 € | 3,75 € |
| 50 | 0,14140 € | 7,07 € |
| 100 | 0,13330 € | 13,33 € |
| 250 | 0,12336 € | 30,84 € |
| 500 | 0,11628 € | 58,14 € |
| 1.000 | 0,10962 € | 109,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09652 € | 386,08 € |
| 8.000 | 0,09101 € | 728,08 € |
| 12.000 | 0,08794 € | 1.055,28 € |
| 20.000 | 0,08422 € | 1.684,40 € |
| 28.000 | 0,08186 € | 2.292,08 € |
| 40.000 | 0,07943 € | 3.177,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


