


MLP1608H2R2BT0S1 | |
|---|---|
DigiKey Part Number | 445-15712-2-ND - Tape & Reel (TR) 445-15712-1-ND - Cut Tape (CT) 445-15712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP1608H2R2BT0S1 |
Description | FIXED IND 2.2UH 750MA 390 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 750 mA 390mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP1608H2R2BT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 390mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16800 € | 4,20 € |
| 50 | 0,15820 € | 7,91 € |
| 100 | 0,14920 € | 14,92 € |
| 250 | 0,13800 € | 34,50 € |
| 500 | 0,13012 € | 65,06 € |
| 1.000 | 0,12268 € | 122,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10801 € | 432,04 € |
| 8.000 | 0,10185 € | 814,80 € |
| 12.000 | 0,09842 € | 1.181,04 € |
| 20.000 | 0,09426 € | 1.885,20 € |
| 28.000 | 0,09162 € | 2.565,36 € |
| 40.000 | 0,08890 € | 3.556,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


