Similar
Similar

MLK1005SR15JTD25 | |
|---|---|
DigiKey Part Number | 445-17058-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLK1005SR15JTD25 |
Description | FIXED IND 150NH 80MA 5 OHM SMD |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 80 mA 5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK1005SR15JTD25 Models |
Category | DC Resistance (DCR) 5Ohm Max |
Mfr | Q @ Freq 6 @ 100MHz |
Series | Frequency - Self Resonant 1.1GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLG1005SR15JTD25 | TDK | 21.675 | 445-16327-1-ND | 0,09000 € | Similar |
| MCLA1005V2-151-R | Eaton - Electronics Division | 850 | 283-MCLA1005V2-151-RCT-ND | 0,08000 € | Similar |



