2.4 nH Unshielded Multilayer Inductor 500 mA 200mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLK1005S2N4ST000

DigiKey Part Number
445-6356-2-ND - Tape & Reel (TR)
445-6356-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MLK1005S2N4ST000
Description
FIXED IND 2.4NH 500MA 200 MOHM
Customer Reference
Detailed Description
2.4 nH Unshielded Multilayer Inductor 500 mA 200mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLK1005S2N4ST000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
200mOhm Max
Mfr
Q @ Freq
6 @ 100MHz
Series
Frequency - Self Resonant
7.8GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±0.3nH
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLG1005S2N4ST000TDK20.372445-3044-1-ND0,08000 €Similar
In-Stock: 1.783
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12400 €1,24 €
1000,10210 €10,21 €
1.0000,08395 €83,95 €
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €