
MLG1005S2N4ST000 | |
|---|---|
DigiKey Part Number | 445-3044-2-ND - Tape & Reel (TR) 445-3044-1-ND - Cut Tape (CT) 445-3044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S2N4ST000 |
Description | FIXED IND 2.4NH 800MA 150 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Multilayer Inductor 800 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S2N4ST000 Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 7 @ 100MHz |
Series | Frequency - Self Resonant 7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,05280 € | 5,28 € |
| 1.000 | 0,04341 € | 43,41 € |
| 5.000 | 0,03786 € | 189,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03501 € | 350,10 € |
| 20.000 | 0,03302 € | 660,40 € |
| 30.000 | 0,03190 € | 957,00 € |
| 50.000 | 0,03055 € | 1.527,50 € |
| 70.000 | 0,02970 € | 2.079,00 € |
| 100.000 | 0,02881 € | 2.881,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

