Direct



MLF2012DR68MTD25 | |
|---|---|
DigiKey Part Number | 445-17014-2-ND - Tape & Reel (TR) 445-17014-1-ND - Cut Tape (CT) 445-17014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR68MTD25 |
Description | FIXED IND 680NH 150MA 600 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 150 mA 600mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR68MTD25 Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 25 @ 25MHz |
Series | Frequency - Self Resonant 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 (2012 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Shielding Shielded | Height - Seated (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV201210-R68K | Bourns Inc. | 11.850 | CV201210-R68KCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10680 € | 2,67 € |
| 50 | 0,10060 € | 5,03 € |
| 100 | 0,09480 € | 9,48 € |
| 250 | 0,08776 € | 21,94 € |
| 500 | 0,08272 € | 41,36 € |
| 1.000 | 0,07799 € | 77,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07143 € | 142,86 € |
| 4.000 | 0,06735 € | 269,40 € |
| 6.000 | 0,06507 € | 390,42 € |
| 10.000 | 0,06232 € | 623,20 € |
| 14.000 | 0,06057 € | 847,98 € |
| 20.000 | 0,05876 € | 1.175,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


