
MLF1608DR68MTA00 | |
|---|---|
DigiKey Part Number | 445-6243-2-ND - Tape & Reel (TR) 445-6243-1-ND - Cut Tape (CT) 445-6243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608DR68MTA00 |
Description | FIXED IND 680NH 70MA 1.25 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 70 mA 1.25Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608DR68MTA00 Models |
Category | DC Resistance (DCR) 1.25Ohm Max |
Mfr | Q @ Freq 15 @ 25MHz |
Series | Frequency - Self Resonant 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS160808-R68K | Bourns Inc. | 4.086 | 118-CS160808-R68KCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,06580 € | 6,58 € |
| 1.000 | 0,05408 € | 54,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04715 € | 188,60 € |
| 8.000 | 0,04446 € | 355,68 € |
| 12.000 | 0,04296 € | 515,52 € |
| 20.000 | 0,04114 € | 822,80 € |
| 28.000 | 0,03998 € | 1.119,44 € |
| 40.000 | 0,03879 € | 1.551,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

