
CS160808-R68K | |
|---|---|
DigiKey Part Number | 118-CS160808-R68KTR-ND - Tape & Reel (TR) 118-CS160808-R68KCT-ND - Cut Tape (CT) 118-CS160808-R68KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS160808-R68K |
Description | FIXED IND 680NH 150MA 900 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 150 mA 900mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS160808-R68K Models |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 30 @ 25MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,05490 € | 5,49 € |
| 1.000 | 0,04516 € | 45,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04014 € | 160,56 € |
| 8.000 | 0,03785 € | 302,80 € |
| 12.000 | 0,03657 € | 438,84 € |
| 20.000 | 0,03502 € | 700,40 € |
| 28.000 | 0,03403 € | 952,84 € |
| 40.000 | 0,03302 € | 1.320,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

