Direct

MEM2012T101R0T0S1 | |
|---|---|
DigiKey Part Number | MEM2012T101R0T0S1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MEM2012T101R0T0S1 |
Description | FILTER LC(T) 100MHZ SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 250 mA 0805 (2012 Metric), 3 PC Pad |
Category | Attenuation Value 30dB @ 400MHz ~ 2GHz |
Manufacturer TDK | Current 250 mA |
Series | ESD Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 10V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (T-Type) | Package / Case 0805 (2012 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Center / Cutoff Frequency 100MHz (Cutoff) | Height 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEM2012S101RT001 | TDK | 93.674 | 445-6197-1-ND | 0,30000 € | Direct |


