


MEM2012S101RT001 | |
|---|---|
DigiKey Part Number | 445-6197-2-ND - Tape & Reel (TR) 445-6197-1-ND - Cut Tape (CT) 445-6197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2012S101RT001 |
Description | FILTER LC(T) 100MHZ SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 250 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012S101RT001 Models |
Category | Attenuation Value 30dB @ 400MHz ~ 2GHz |
Manufacturer TDK | Current 250 mA |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 10V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (T-Type) | Package / Case 0805 (2012 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Center / Cutoff Frequency 100MHz (Cutoff) | Height 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,22080 € | 5,52 € |
| 50 | 0,20760 € | 10,38 € |
| 100 | 0,19520 € | 19,52 € |
| 250 | 0,18000 € | 45,00 € |
| 500 | 0,16932 € | 84,66 € |
| 1.000 | 0,15926 € | 159,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13690 € | 547,60 € |
| 8.000 | 0,12878 € | 1.030,24 € |
| 12.000 | 0,12425 € | 1.491,00 € |
| 20.000 | 0,11877 € | 2.375,40 € |
| 28.000 | 0,11529 € | 3.228,12 € |
| 40.000 | 0,11171 € | 4.468,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |






