SKQYAAE010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKQYAAE010

DigiKey Part Number
4809-SKQYAAE010TR-ND - Tape & Reel (TR)
4809-SKQYAAE010CT-ND - Cut Tape (CT)
4809-SKQYAAE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKQYAAE010
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.10mm x 3.70mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.867
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,65400 €6,54 €
250,60800 €15,20 €
1000,54240 €54,24 €
2500,50244 €125,61 €
5000,47460 €237,30 €
1.0000,44905 €449,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41344 €1.240,32 €
6.0000,39401 €2.364,06 €
9.0000,38369 €3.453,21 €
15.0000,37175 €5.576,25 €
21.0000,36450 €7.654,50 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €