MEM2012T101R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 84.386
Unit Price: 0,30000 €
Datasheet
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 250 mA 0805 (2012 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEM2012T101R

DigiKey Part Number
445-2139-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MEM2012T101R
Description
FILTER LC(T) 100MHZ SMD
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 250 mA 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEM2012T101R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
100MHz (Cutoff)
Attenuation Value
20dB @ 400MHz ~ 1.7GHz
Resistance - Channel (Ohms)
-
Current
250 mA
Values
-
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
10V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.087" (2.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes