MEM2012P10R0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 114.672
Unit Price: 0,35000 €
Datasheet
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 0805 (2012 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEM2012P10R0

DigiKey Part Number
445-3362-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MEM2012P10R0
Description
FILTER LC(PI) 10MHZ SMD
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEM2012P10R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
10MHz (Cutoff)
Attenuation Value
20dB @ 200MHz ~ 2GHz
Resistance - Channel (Ohms)
-
Current
200 mA
Values
-
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
12V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.030" (0.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes