LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 0805 (2012 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEM2012F10R0

DigiKey Part Number
445-MEM2012F10R0TR-ND - Tape & Reel (TR)
445-MEM2012F10R0CT-ND - Cut Tape (CT)
445-MEM2012F10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEM2012F10R0
Description
FILTER LC(PI) 10MHZ SMD
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEM2012F10R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
10MHz (Cutoff)
Attenuation Value
20dB @ 200MHz ~ 2GHz
Resistance - Channel (Ohms)
-
Current
200 mA
Values
-
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
12V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114.672
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,28600 €2,86 €
250,26280 €6,57 €
500,24740 €12,37 €
1000,23250 €23,25 €
2500,21444 €53,61 €
5000,20170 €100,85 €
1.0000,18972 €189,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16308 €652,32 €
8.0000,15340 €1.227,20 €
12.0000,14801 €1.776,12 €
20.0000,14148 €2.829,60 €
28.0000,13734 €3.845,52 €
40.0000,13307 €5.322,80 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €