LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 0805 (2012 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEM2012F25R0T001

DigiKey Part Number
445-MEM2012F25R0T001TR-ND - Tape & Reel (TR)
445-MEM2012F25R0T001CT-ND - Cut Tape (CT)
445-MEM2012F25R0T001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEM2012F25R0T001
Description
FILTER LC(PI) 25MHZ SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEM2012F25R0T001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
20dB @ 300MHz ~ 2GHz
Manufacturer
TDK
Current
200 mA
Series
ESD Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Applications
Data Lines for Mobile Devices
Type
Low Pass
Voltage - Rated
12V
Filter Order
3rd
Mounting Type
Surface Mount
Technology
LC (Pi)
Package / Case
0805 (2012 Metric), 3 PC Pad
Number of Channels
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Center / Cutoff Frequency
25MHz (Cutoff)
Height
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73.807
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,28300 €2,83 €
250,26080 €6,52 €
500,24520 €12,26 €
1000,23070 €23,07 €
2500,21268 €53,17 €
5000,20004 €100,02 €
1.0000,18818 €188,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16175 €647,00 €
8.0000,15216 €1.217,28 €
12.0000,14681 €1.761,72 €
20.0000,14033 €2.806,60 €
28.0000,13622 €3.814,16 €
40.0000,13199 €5.279,60 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €