RN2313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1301,LF

DigiKey Part Number
RN1301LFTR-ND - Tape & Reel (TR)
RN1301LFCT-ND - Cut Tape (CT)
RN1301LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1301,LF
Description
TRANS PREBIAS NPN 50V 0.1A SC70
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
RN1301,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.094
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08300 €0,83 €
1000,05120 €5,12 €
5000,03712 €18,56 €
1.0000,03255 €32,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02591 €77,73 €
6.0000,02304 €138,24 €
9.0000,02158 €194,22 €
15.0000,01993 €298,95 €
21.0000,01895 €397,95 €
30.0000,01800 €540,00 €
75.0000,01591 €1.193,25 €
150.0000,01462 €2.193,00 €
300.0000,01354 €4.062,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €