LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 0805 (2012 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEM2012F25R0T001

DigiKey Part Number
445-MEM2012F25R0T001TR-ND - Tape & Reel (TR)
445-MEM2012F25R0T001CT-ND - Cut Tape (CT)
445-MEM2012F25R0T001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEM2012F25R0T001
Description
FILTER LC(PI) 25MHZ SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEM2012F25R0T001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
25MHz (Cutoff)
Attenuation Value
20dB @ 300MHz ~ 2GHz
Resistance - Channel (Ohms)
-
Current
200 mA
Values
-
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
12V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91.907
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,28700 €2,87 €
250,26400 €6,60 €
500,24840 €12,42 €
1000,23360 €23,36 €
2500,21536 €53,84 €
5000,20256 €101,28 €
1.0000,19055 €190,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16379 €655,16 €
8.0000,15407 €1.232,56 €
12.0000,14866 €1.783,92 €
20.0000,14210 €2.842,00 €
28.0000,13794 €3.862,32 €
40.0000,13366 €5.346,40 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €