Similar

Category | Attenuation Value 20dB @ 1.1GHz ~ 2GHz |
Manufacturer TDK | Current 200 mA |
Series | ESD Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 25V |
Filter Order 2nd | Mounting Type Surface Mount |
Technology LC | Package / Case 0805 (2012 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Center / Cutoff Frequency 500MHz (Cutoff) | Height 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEM1608D501RT001 | TDK | 3.388 | 445-8960-1-ND | 0,31000 € | Similar |


