
MEM1608D501RT001 | |
|---|---|
DigiKey Part Number | 445-8960-2-ND - Tape & Reel (TR) 445-8960-1-ND - Cut Tape (CT) 445-8960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM1608D501RT001 |
Description | FILTER LC(T) 500MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 2nd Order Low Pass 1 Channel 200 mA 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM1608D501RT001 Models |
Category | Current 200 mA |
Manufacturer TDK | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Data Lines for Mobile Devices |
Part Status Active | Voltage - Rated 6.3V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 0603 (1608 Metric), 3 PC Pad |
Technology LC (T-Type) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Number of Channels 1 | Height 0.028" (0.70mm) |
Center / Cutoff Frequency 500MHz (Cutoff) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,22680 € | 5,67 € |
| 50 | 0,21340 € | 10,67 € |
| 100 | 0,20060 € | 20,06 € |
| 250 | 0,18496 € | 46,24 € |
| 500 | 0,17398 € | 86,99 € |
| 1.000 | 0,16364 € | 163,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14066 € | 562,64 € |
| 8.000 | 0,13232 € | 1.058,56 € |
| 12.000 | 0,12767 € | 1.532,04 € |
| 20.000 | 0,12204 € | 2.440,80 € |
| 28.000 | 0,11846 € | 3.316,88 € |
| 40.000 | 0,11479 € | 4.591,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


