LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEM1608P101R

DigiKey Part Number
445-8961-2-ND - Tape & Reel (TR)
445-8961-1-ND - Cut Tape (CT)
445-8961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEM1608P101R
Description
FILTER LC(PI) 100MHZ SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEM1608P101R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
20dB @ 400MHz ~ 2GHz
Manufacturer
TDK
Current
100 mA
Series
ESD Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Applications
Data Lines for Mobile Devices
Type
Low Pass
Voltage - Rated
10V
Filter Order
3rd
Mounting Type
Surface Mount
Technology
LC (Pi)
Package / Case
0603 (1608 Metric), 3 PC Pad
Number of Channels
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Center / Cutoff Frequency
100MHz (Cutoff)
Height
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.380
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,24600 €2,46 €
250,22680 €5,67 €
500,21340 €10,67 €
1000,20060 €20,06 €
2500,18496 €46,24 €
5000,17398 €86,99 €
1.0000,16364 €163,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14066 €562,64 €
8.0000,13232 €1.058,56 €
12.0000,12767 €1.532,04 €
20.0000,12204 €2.440,80 €
28.0000,11846 €3.316,88 €
40.0000,11479 €4.591,60 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €